PDP SEO Portlet

19002-0025

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0025
Secondary Manufacturer Part#: 94C7236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.7 mm
22.6 x 9.7 mm
22.6 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.653
10+
$0.538
25+
$0.491
50+
$0.455
100+
$0.439
250+
$0.408
500+
$0.396