PDP SEO Portlet

19002-0002

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0002
Secondary Manufacturer Part#: 19002-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.7 mm
22.6 x 9.7 mm
22.6 mm
5.14 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32084
2000+
$0.30917
3000+
$0.29748
4000+
$0.28248
8000+
$0.24286