PDP SEO Portlet

19001-0003

Quick Disconnect Terminal 18-22AWG M 22.86mm 9.65mm Zinc Chromate Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19001-0003
Secondary Manufacturer Part#: 19001-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard quick-disconnect terminals accommodates multiple standard tab sizes
  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Copper
-65 to 105 °C
Zinc Chromate
9.65 mm
22.86 x 9.65 mm
22.86 mm
2.4 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.51389
700+
$0.49032
1500+
$0.469
4000+
$0.4488
8000+
$0.38831