172064-0012
Conn Shrouded Header 12 POS 5.7mm Solder RA Through Hole
- RoHS 10 Compliant
- Tariff Charges
Mega-Fit Power Connectors deliver 23A per circuit through fully protected header pins and receptacle terminals.
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 12 | ||
| 2 | ||
| 5.7 mm | ||
| 172064 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |