PDP SEO Portlet

172064-0004

Pin Header, Power, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Mega-Fit 172064 Series

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 172064-0004
Secondary Manufacturer Part#: 1720640004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172064-0004 is a 4-circuit 2-row 5.70mm pitch Mega-Fit® right angle header with gold-plated copper contacts and through hole termination. This 172064 series PCB header is made of high temperature thermoplastic, mates with 171692, 170001 series Mega-Fit® receptacle housing, suitable for power and wire-to-board applications. Mega-Fit® power connector delivers cutting-edge current density at 23.0A per circuit, terminals provides six independent contact points for long-term reliability in virtually every industry and application. Design engineers are faced with the challenge of greater power requirements with less PCB footprint space. Mega-Fit® power connector solve this issue, providing more power per linear- and square-millimetre than other mid-range power connectors in the industry while packaged in a feature-rich, reliable power system.

  • Power-dense design with high-current terminals, tight pitch and row spacing
  • Terminal interface, offers redundant, secondary current paths for long-term performance/reliability
  • Fully isolated header pins and receptacle terminals
  • Positive locking housing
  • Sacrificial contacts allows system to be "hot plugged"" at 48V/23A up to 30 cycles
  • Black colour
  • Glow-wire compliant
  • UL94V-0 flammability rating
  • Current rating per contact is 23A
  • Voltage rating is 600V
  • -40 to 120°C Temperature range
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper
Gold
Header
Through Hole
2
5.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2475.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$2.56731
4000+
$2.20353
10000+
$2.109
20000+
$1.95839
50000+
$1.93806