PDP SEO Portlet

170001-0102

Connector Housing, Glow Wire Capable, Mega-Fit Series, Receptacle, 2 Ways, 5.7 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 170001-0102
Secondary Manufacturer Part#: 23X5840
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 170001-0102 is a 2-way 2-row Mega-Fit® Receptacle Housing with 5.70mm pitch and nylon construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals. Glow-wire compliant.

  • 23A Maximum per contact current
  • Black colour
  • -40 to 120°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
24.92 mm
8.35 mm
Housing
14 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.05
10+
$0.937
25+
$0.905
50+
$0.878
100+
$0.853
250+
$0.821
500+
$0.728