151063-3006
Milli-Grid Header 2mm Pitch Single Row Vertical 6 Circuits 2.5µm Tin Plating Through Hole 2.6mm PC Tail Length Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Black | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| 30 mOhm | ||
| Through Hole | ||
| 6 POS | ||
| 1 | ||
| -40 to 70 °C | ||
| 2.0000 mm | ||
| 6.68 mm | ||
| 14.1 x 6.68 x 10.5 mm | ||
| 10.5 mm | ||
| 14.1 mm | ||
| Solder | ||
| Shrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |