PDP SEO Portlet

105308-2208

Nano-Fit Receptacle Housing TPA Capable 2.5mm Pitch Dual Row 8 Circuits Natural Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 105308-2208
Secondary Manufacturer Part#: 105308-2208
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 4T
Straight
Receptacle
Natural
Cable Mount
8 POS
2
-40 to 115 °C
2.5000 mm
15.7 mm
12.7 x 15.7 x 10.04 mm
10.04 mm
12.7 mm
Housing
250 Vac
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.3125
1200+
$0.301
2400+
$0.29078
4700+
$0.28116
12000+
$0.27143