PDP SEO Portlet

105307-1202

Connector Housing Power Receptacle 2 Position 2.5 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 105307-1202
Secondary Manufacturer Part#: 105307-1202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 4T
Straight
Receptacle
Black
4 A
Cable Mount
2
1
-40 to 125 °C
2.5 mm
15.7 mm
7.7 x 15.7 x 7.55 mm
7.55 mm
7.7 mm
105307
Power
250|250 Vdc|Vac
26 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:725  Mult:1  
USD $:
725+
$0.20596
1900+
$0.19618
3700+
$0.1876
7300+
$0.17882
20000+
$0.15866