PDP SEO Portlet

10-89-7061

Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, C-Grid 70280 Series

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10-89-7061
Secondary Manufacturer Part#: 0010897061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10-89-7061 is a 6-way 2-row vertical 2.54mm pitch C-Grid® Breakaway header with tin-plated copper alloy contacts. The C-Grid® products offer the largest number of variations and cabling configurations in the industry. The 70280 series header comes with 2.72mm PC tail and black high temperature thermoplastic resin. It is ideal for board-to-board, signal and wire-to-board applications.

  • Stackable
  • UL94V-0 flammability rating
  • Maximum durability of 25 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage is 250V
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Tin
Solder
Header
Through Hole
6
2
2.54 mm
70280
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  18560.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12852
200000+
$0.11031
500000+
$0.10558
1000000+
$0.09803
2500000+
$0.09039