PDP SEO Portlet

08-52-0123

Contact, KK® Trifurcon™, KK 254 6459, Socket, Crimp, 22 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 08-52-0123
Secondary Manufacturer Part#: 54H5427
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08-52-0123 is a KK® 254 female socket crimp terminal made of phosphor bronze with tin plated finish. This 6459 series female crimp terminal accepts 30 to 22AWG wire. It can be used with 2695 series 2.54mm pitch KK® crimp terminal housing. The terminal is suitable for signal applications.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
0 to 75 °C
9.7 x 2.1 x 3.76 mm
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.173
10+
$0.156
25+
$0.139
50+
$0.123
100+
$0.108
250+
$0.101
500+
$0.098