PDP SEO Portlet

43031-0007

Contact PIN Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 43031-0007
Secondary Manufacturer Part#: 56H9418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Plug
Tin
Cable Mount
-40 to 105 °C
12.4 x 2.54 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.231
10+
$0.196
25+
$0.156
50+
$0.151
100+
$0.146
250+
$0.138