PDP SEO Portlet

42818-0412

Conn Housing Wire to Board Housing Plug 4 POS 10mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 42818-0412
Secondary Manufacturer Part#: 42818-0412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
46 A
Panel Mount
4
1
-40 to 105 °C
10 mm
13.8 mm
34.6 mm
51.3 mm
42818
Wire to Board Housing
600 Vdc|Vac
16 to 8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$0.89233
180+
$0.86304
360+
$0.8323
720+
$0.8062
1440+
$0.77337