PDP SEO Portlet

38780-0326

Conn Barrier Strip 52 POS 11.11mm Screw Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 38780-0326
Secondary Manufacturer Part#: 38780-0326
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Zinc
Panel Mount
11.11 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$12.58343
30+
$12.10818
60+
$11.6848
120+
$11.5104
240+
$11.32466