PDP SEO Portlet

03-09-2021

Conn Housing PL 2 POS 6.3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-2021
Secondary Manufacturer Part#: 34C3363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Natural
-40 to 105 °C
6.3000 mm
25.4 mm
25.4 x 9 mm
9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 170 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.265
10+
$0.228
25+
$0.202
50+
$0.196
100+
$0.191
250+
$0.167
500+
$0.157