PDP SEO Portlet

03-09-1094

Conn Housing Wire to Wire Housing Receptacle 9 POS 5.03mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1094
Secondary Manufacturer Part#: 03-09-1094
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
9 A
Cable Mount
9
3
-40 to 105 °C
5.0300 mm
26.2 mm
26.2 x 16 mm mm
16 mm
17 mm
1292
Wire to Wire Housing
250 Vac
30 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.2477
1600+
$0.2351
3300+
$0.22242
6000+
$0.20711
12000+
$0.17334