PDP SEO Portlet

03-06-1062

Connector Housing, Standard .062" Series, Receptacle, 6 Ways, 3.68 mm"

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-1062
Secondary Manufacturer Part#: 38C8699
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 03-06-1062 is a 6-way 3-row 0.062-inch standard pin and socket receptacle housing made of nylon without mounting ears. It mates with 03-06-2061, 03-06-2062 and 03-06-7061 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series receptacle housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.

  • Natural colour
  • UL94V-2 flammability rating
  • Secure mating of the housings
  • Polarized to mating part
  • Maximum current per contact is 5A

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
3.6800 mm
19.8 mm
19.8 x 12.5 mm
12.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.263
10+
$0.24
25+
$0.22
50+
$0.216
100+
$0.211
250+
$0.197
500+
$0.19