PDP SEO Portlet

02-09-1104

Contact, Standard .093" 1189, Socket, Crimp, 14 AWG, Tin Plated Contacts"

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-1104
Secondary Manufacturer Part#: 37H7276
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

02-09-1104 is a 14-20 AWG, 2.36mm diameter, standard 0.093" pin and socket crimp terminal."

  • Brass material, tin plating termination

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
21.97 x 5.33 x 4.83 mm
1189
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.158
10+
$0.134
25+
$0.111
50+
$0.109
100+
$0.106
250+
$0.099
500+
$0.094