02-06-1103
Contact Power Socket Crimp Straight Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Free-hanging or panel mount housing version available
- Round terminals may be oriented in any direction
- 1 to 36 circuit housings
- Passive (friction) lock
- Free-hanging or panel mount housing version available
- Round terminals may be oriented in any direction
- 1 to 36 circuit housings
- Passive (friction) lock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connectors | ||
| Brass | ||
| Tin | ||
| Power | ||
| Socket | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.508 um | ||
| 16.8 x 3.56 x 3.56 mm | ||
| 1561 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |