PDP SEO Portlet

19193-0219

Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0219
Secondary Manufacturer Part#: 55H5208
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
16.4 mm
32.2 x 16.4 mm
32.2 mm
8 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 241 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.51
10+
$0.435
25+
$0.388
50+
$0.378
100+
$0.369
250+
$0.346
500+
$0.329