PDP SEO Portlet

19164-0034

Ring Tongue Terminal 14-16AWG 36.8mm 8.17mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0034
Secondary Manufacturer Part#: 0191640034
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
8.17 mm
36.8 x 8.17 mm
36.8 mm
10 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.33561
4000+
$0.28702
10000+
$0.27318
20000+
$0.25476
50000+
$0.25344