PDP SEO Portlet

19002-0037

Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19002-0037
Secondary Manufacturer Part#: 19002-0037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
5.8 mm
20.3 x 5.8 mm
20.3 mm
2.27 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.33056
260+
$0.32416
510+
$0.31892
1300+
$0.31416
2500+
$0.30909