PDP SEO Portlet

MT47H64M16NF-25E IT:M

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, FBGA, 84 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16NF-25E IT:M
Secondary Manufacturer Part#: MT47H64M16NF-25E IT:M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT47H64M16NF-25E IT:M is a DDR2 SDRAM. The DDR2 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM effectively consists of a single 4n-bit-wide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. The DDR2 SDRAM provides for programmable read or write burst lengths of four or eight locations. DDR2 SDRAM supports interrupting a burst read of eight with another read or a burst write of eight with another write. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.

  • VDD = 1.8V ±0.1V, VDDQ = 1.8V ±0.1V
  • JEDEC-standard 1.8V I/O (SSTL-18-compatible)
  • 4n-bit prefetch architecture, duplicate output strobe (RDQS) option for x8
  • DLL to align DQ and DQS transitions with CK, 8 internal banks for concurrent operation
  • Programmable CAS latency (CL), posted CAS additive latency (AL)
  • Adjustable data-output drive strength, 64ms, 8192-cycle refresh
  • Supports JEDEC clock jitter specification
  • 64 Meg x 16 (8 Meg x 16 x 8 banks) configuration
  • 84-ball FBGA package, 2.5ns at CL = 5 (DDR2-800) timing – cycle time
  • Industrial operating temperature range from -40°C = TC = +95°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
Tin-Silver-Copper
260
400 MHz
95 mA
0.4 ns
1 Gbit
Surface Mount
16 Bit
16 Bit
5.5, 2.7 V
-40 to 85 °C
64M x 16
84FBGA
84
8 x 12.5 x 0.975
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  1231.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.3659
2+
$4.04835
4+
$3.7142
8+
$3.69525
16+
$3.6763