PDP SEO Portlet

MT46V64M8P-5B:J

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V64M8P-5B:J
Secondary Manufacturer Part#: MT46V64M8P-5B:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
8 Bit
512 Mbit
DDR SDRAM
Matte Tin
260
400 MHz
450 mA
0.7 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
66
8 Bit
8 Bit
2.6 V
0 to 70 °C
70 °C
0 °C
66TSOP
66
22.22 x 10.16 x 1 mm
Commercial
TSOP
2.6 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $:
1080+
$4.11429