PDP SEO Portlet

MT41K256M16TW-107:P

DDR3L, 4 Gbit, 256M x 16bit, 933 MHz, 96 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M16TW-107:P
Secondary Manufacturer Part#: MT41K256M16TW-107:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K256M16TW-107:P is a DDR3L SDRAM (1.35V). The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. The DDR3 SDRAM operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK.

  • 256 Meg x 16 configuration, tCK = 1.07ns, CL = 13 speed grade, 1866MT/s data rate
  • 13-13-13 target tRCD-tRP-CL, 13.91ns tRCD, 13.91ns tRP, 13.91ns CL, 8K refresh count
  • 32K (A[14:0]) row address, 8 (BA[2:0]) bank address, 1K (A[9:0]) column address, 2KB page size
  • VDD = VDDQ = 1.35V (1.283 to 1.45V), backward compatible to VDD = VDDQ = 1.5V ±0.075V
  • Supports DDR3L devices to be backward compatible in 1.5V applications
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#), 8 internal banks, self refresh mode
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS latency, programmable posted CAS additive latency, programmable CAS latency
  • 96 ball FBGA package, commercial operating temperature range from 0 to 95°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
933 MHz
16 Bit
4 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
933 MHz
46 mA
20 ns
256M x 16bit
4 Gbit
Surface Mount
96
16 Bit
16 Bit
3.3 V
0 to 95 °C
95 °C
0 °C
256M x 16
96F-BGA
96
8 x 14 x 0.915
MT41K Series
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320060
In Stock :  3230.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.4152
2+
$5.93758
4+
$5.90744
8+
$5.8773
16+
$5.625