PDP SEO Portlet

MT29F4G08ABADAH4-IT:D

Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, VFBGA, 63 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABADAH4-IT:D
Secondary Manufacturer Part#: MT29F4G08ABADAH4-IT:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F4G08ABADAH4 is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN).

  • Single-level cell (SLC) technology, asynchronous I/O performance
  • Array performance, erase block is 700µs (typical), command set is ONFI NAND flash protocol
  • Advanced command set, one-time programmable (OTP) mode
  • Interleaved die (LUN) operations, read unique ID, internal data move
  • Operation status byte provides software method for detecting, operation completion
  • Pass/fail condition, write-protect status, quality and reliability
  • Internal data move operations supported within the plane from which data is read
  • 4Gb density, 8bit device width, SLC level
  • 3.3V (2.7–3.6V) operating voltage, asynchronous interface
  • 63-ball VFBGA (9 x 11 x 1.0mm) package, industrial operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
25 ns
1 Bit
Sectored
Symmetrical
No
SLC NAND
4 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260
0.003/Block s
35 mA
0.6/Page ms
25 ns
4 Gbit
Surface Mount
63
8 Bit
512 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
11 x 9 x 0.65 mm
35 mA
No
Industrial
No
VFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1260  Mult:1  
USD $:
1260+
$3.9897
2520+
$3.96955
5040+
$3.9494
10080+
$3.92925
20160+
$3.9091