MT25QL128ABA8ESF-0SIT
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 16 Pins, SOIC W
- RoHS 10 Compliant
- Tariff Charges
MT25QL128ABA8ESF-0SIT is a 3V, multiple I/O, sector erase, serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, adv
- Voltage range from 2.7 to 3.6V, 128Mb (16MB) density, 1 die/1 S# stack
- 2nd generation, Rev. A die revision, RESET# and HOLD# pin configuration, 64KB sectors
- 4KB and 32KB subsectors sector size, standard default security, special st
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 128 Mbit | ||
| No | ||
| Yes | ||
| SOIC W | ||
| Serial-SPI | ||
| Bottom|Top | ||
| 260 | ||
| 1/Sector s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 128, 64, 32 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOP-II | ||
| 16 | ||
| 10.3 x 7.5 x 2.3 | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP2 | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |