PDP SEO Portlet

MT25QL128ABA1ESE-0SIT

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSOIC, 8 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABA1ESE-0SIT
Secondary Manufacturer Part#: MT25QL128ABA1ESE-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL128ABA1ESE-0SIT is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • Voltage range from 2.7V to 3.6V, 16Mb density, HOLD# pin configuration
  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Volatile and non-volatile configuration settings, software reset
  • Readable and user-lockable, permanent lock with PROGRAM OTP command
  • Non-volatile configuration locking, password protection
  • Program/erase protection during power-up, CRC detects accidental changes to raw data
  • JEDEC-standard 3-byte signature (BA18h), JESD47H-compliant
  • Input leakage current is ±2µA maximum, input rise and fall time is 1.5ns maximum
  • Operating temperature range from -40°C to +85°C
  • 8-pin SOP2 package

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
128 Mbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial (SPI)
SPI
Bottom|Top
260
460/Chip s
22 mA
2.8/Page ms
6 ns
16M x 8bit
128 Mbit
Surface Mount
8
1 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP-II
8
5.49(Max) x 5.49(Max) x 1.66(Max)
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
SOP2
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.25714
2+
$2.13514
4+
$2.07895
8+
$2.02564
16+
$1.975