PDP SEO Portlet

VSC8541XMVRT-HP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: VSC8541XMVRT-HP
Secondary Manufacturer Part#: VSC8541XMVRT-HP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
260 °C
1 Gbps
Surface Mount
MSL 3 - 168 hours
1
1
0.8, 3.6 V
-40 to 125 °C
No
68VQFN
Yes
68
8 x 8 x 0.83 mm
Automotive
10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3az
VQFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.A
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  179.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: