PDP SEO Portlet

TP2104N3-G

Trans MOSFET P-CH 40V 0.175A 3-Pin TO-92 Bag

Manufacturer:Microchip
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TP2104N3-G
Secondary Manufacturer Part#: 53Y4271
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and Supertex’s wellproven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Supertex’s vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

  • High input impedance and high gain
  • Low power drive requirement
  • Ease of paralleling
  • Low CISS and fast switching speeds
  • Excellent thermal stability
  • Integral source-drain diode
  • Free from secondary breakdown

Technical Attributes

Find Similar Parts

Description Value
P Channel
175
6
40
2
3
150 °C
740
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.811
10+
$0.738
25+
$0.666
50+
$0.64
100+
$0.614