PDP SEO Portlet

TC4426AVPA

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4426AVPA
Secondary Manufacturer Part#: TC4426AVPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4426A is a improved version of the earlier TC4426 family of MOSFET driver. In addition to matched rise and fall times, the TC4426A device have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4426A MOSFET driver can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 30 ns (typ.)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current: - With Logic ‘1’ Input – 1 mA (typ.) - With Logic ‘0’ Input – 100 µA (typ.)
  • Low Output Impedance – 7O (typ.)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
30 ns
CMOS|TTL
Matte Tin
260
Through Hole
2
8
-40 to 125 °C
125 °C
-40 °C
30 ns
7 Ohm
8PDIP
1.5 A
8
MOSFET
10.16 x 6.6 x 4.06 mm
No
1.5 A
1.5 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$1.0976
480+
$1.092
840+
$1.0864
1800+
$0.95921
3600+
$0.95424