PDP SEO Portlet

TC4422CAT

MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4422CAT
Secondary Manufacturer Part#: TC4422CAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4422CAT is a non-inverting high-speed MOSFET Driver capable of driving large MOSFETs and IGBTs. This device is essentially immune to any form of upset, except direct over-voltage or over-dissipation. It cannot be latched under any conditions within its power and voltage ratings. This part is not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. It can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4421 inputs may be driven directly from either TTL or CMOS. In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.

  • 2A Maximum high continuous output current
  • Fast rise and fall times
  • Short propagation delays - 30ns Typical
  • 1.4O Typical low output impedance
  • Latch-up protected - Will withstand 1.5A output reverse current
  • Input will withstand negative inputs up to 5V
  • Pin-compatible with the TC4420/TC4429 6A MOSFET driver

Technical Attributes

Find Similar Parts

Description Value
30 ns
CMOS|TTL
Matte Tin
260
Through Hole
1
5
0 to 70 °C
70 °C
0 °C
33 ns
0.9, 1.4 Ohm
5TO-220
9 A
5
MOSFET
10.67 x 4.83 x 9.02 mm
No
Commercial
9 A
9 A
TO-220
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$3.1458
200+
$3.0654
400+
$3.03909
800+
$3.01253
1600+
$2.98678