PIC16F1508-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PIC | ||
SSOP | ||
Surface Mount | ||
I2C/SPI/USART | ||
PIC16 | ||
PIC16F150x | ||
17 | ||
20 | ||
20 | ||
85 °C | ||
-40 °C | ||
PIC16 Family PIC16F150x Series Microcontrollers |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542310015 |
Schedule B: | 8542310055 |