PDP SEO Portlet

MICRF211AYQS-TR

QwikRadio Receiver, 380 MHz to 450 MHz, 16 Pins, QSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MICRF211AYQS-TR
Secondary Manufacturer Part#: MICRF211AYQS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MICRF211 is a general purpose, 3V QwikRadio Receiver that operates at 433.92MHz with typical sensitivity of -110dBm. The MICRF211 functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the MICRF211. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25kHz to 10kHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation.

-110dBm sensitivity, 1kbps and BER 10-2 Image rejection mixer Frequency from 380MHz to 450MHz Low power, 6.0mA @ 433.92MHz, continuous on data rates to 10kbps (Manchester Encoded) Analog RSSI output No IF filter required Excellent selectivity and noise rejection Low external part count

Technical Attributes

Find Similar Parts

Description Value
433.92 MHz
390 MHz
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.22857
5000+
$3.05405
10000+
$2.97368
15000+
$2.89744
20000+
$2.825