MIC2004-1.2YM5-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.1 A | ||
| 5.5 V | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Industrial | ||
| SOT-23 | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |