PDP SEO Portlet

MD1810K6-G

Manufacturer:Microchip
Avnet Manufacturer Part #: MD1810K6-G
Secondary Manufacturer Part#: MD1810K6-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
7 ns
CMOS
Matte Tin
260
6 ns
7 ns
6 ns
Surface Mount
MSL 1 - Unlimited
4
16
4
4
-20 to 85 °C
85 °C
-20 °C
7 ns
12.5 Ohm
16QFN
2 A
16
MOSFET
4 x 4 x 0.88
No
Industrial
2 A
2 A
QFN
12 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.92857
6600+
$2.77027
13200+
$2.69737
19800+
$2.6282
26400+
$2.5625