PDP SEO Portlet

MCP4161-502E/P

Digital Potentiometer, Non-Volatile, 5 kOhm, Single, 257 Steps, ± 150 ppm/°C, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4161-502E/P
Secondary Manufacturer Part#: MCP4161-502E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4161 device offer a wide range of product offerings using an SPI interface. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.

  • Single or Dual Resistor Network options
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances options of: - 5k? - 10 k? - 50 k? - 100 k?
  • Zero-Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75? (typical)
  • Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
  • Non-volatile Memory - Automatic Recall of Saved Wiper Setting - WiperLock™ Technology
  • SPI serial interface (10 MHz, modes 0,0 & 1,1) - High-Speed Read/Writes to wiper registers - Read/Write to Data EEPROM registers - Serially enabled EEPROM write protect - SDI/SDO multiplexing (MCP41X1 only)
  • Resistor Network Terminal Disconnect Feature via: - Shutdown pin (SHDN) - Terminal Control (TCON) Register
  • Write Protect Feature: - Hardware Write Protect (WP) Control pin - Software Writ

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
8
Single
257
125 °C
-40 °C
Non-Volatile
Single 257-Step Non-Volatile Digital Pots
5 kOhm
5.5 V
2.7 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.28571
600+
$1.21622
1200+
$1.18421
2400+
$1.15385
4800+
$1.125