PDP SEO Portlet

LAN8742AI-CZ-TR

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.62 V, 3.6 V, SQFN

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8742AI-CZ-TR
Secondary Manufacturer Part#: 41AH8416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LAN8742AI-CZ-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. It supports communication with an ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100 Mbps (100BASE-TX) operation. The LAN8742Ai implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Application includes set-top boxes, networked printers and servers, test instrumentation, LAN on motherboard, embedded telecom applications, video record/playback systems, cable modems/routers, DSL modems/routers, digital video recorders, IP and video phones, wireless access points, digital televisions, digital media adapters/servers, gaming consoler, POE application.

  • Single-chip ethernet physical layer transceiver (PHY), cable diagnostic support
  • Wake on LAN (WoL) support, integrated 1.2V regulator with disable feature
  • LVCMOS variable I/O voltage range from +1.8V to +3.3V, HP auto-MDIX support
  • Loop-back modes, auto-negotiation, automatic polarity detection and correction
  • Link status change wake-up detection, vendor specific register functions
  • Various low power modes, integrated power-on reset circuit, two status LED outputs
  • Ability to use a low cost 25MHz crystal for reduced BOM
  • Shunt capacitance is 5pF maximum
  • Operating temperature range from -40°C to +85°C
  • 24-pin VQFN package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
24SQFN
24
4 x 4 x 0.88
Industrial
10 Base-T|100 Base-TX
SQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 379 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.97