PDP SEO Portlet

EV70N78A

Cellular Mini Board, AVR128DB48, ATECC608B, Atmega Family, megaAVR

Manufacturer:Microchip
Avnet Manufacturer Part #: EV70N78A
Secondary Manufacturer Part#: 32AK7452
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV70N78A is a AVR-IoT cellular mini development board is a hardware platform to evaluate and develop IoT solutions with the Microchip AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Included with the development board is a SIM card from Truphone with 150MB data ready for activation. The Sequans Monarch 2 GM02S requires a connection to a LTE-M or NB-IoT capable cellular network. With a connection to a capable cellular network the ATECC608B can be used to authenticate the hardware with the cloud to uniquely identify every board.

  • 824MHz-2170MHz cellular flexible antenna
  • Prepaid SIM card from Truphone - 150 MB data included
  • Nano SIM Card Holder
  • eSIM footprint, five user LEDs, Two mechanical buttons, VMK3-9002 32.768KHz crystal
  • VEML3328 colour sensor, MCP9808 temperature sensor
  • Adafruit Feather compatible edge connector, Qwiic® I2C connector
  • On-board debugger
  • Arduino compatible with its own Cellular Arduino Library
  • USB, battery and external-input power options
  • MCP73830 li-ion/lipo battery charger, with charge status LED

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$70.38