PDP SEO Portlet

EV36W50A

Development Kit, WFI32-IOT, 32bit, PIC, PIC32 Family

Manufacturer:Microchip
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: EV36W50A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV36W50A is a WFI32-IoT board. The WFI32-IoT board is a compact, stand-alone and easy-to-use board that helps the user to develop the Internet of-Things (IoT) applications with the WFI32E01PC module, a highly integrated Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU features. The WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.

  • Provides an easy way to connect the embedded application to cloud IoT platforms such as AWS & Azure
  • Includes PICkit on-board 4 debugger interface and requires no external hardware to program and debug
  • Includes a mikroBUSâ„¢ Clickâ„¢ header
  • Requires only a micro USB cable to power up and program the board
  • Certified WFI32E01PC module
  • Four user LEDs, two user configurable switch, one reset switch
  • On-board temperature sensor, on-board light sensor
  • 32Mbit external SPI flash memory
  • Li-ion/lipo battery charger with power path management

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  4
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks ,6 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 92.34742
1+
$92.34742
SubTotal:
$92.35