ATMEGA644A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA644A-AU is a 8-bit high-performance AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- JTAG (IEEE 1149.1 compliant) interface
- Peripheral features - Real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
AVR | ||
TQFP | ||
Surface Mount | ||
SPI/USART | ||
AVR ATmega | ||
ATmega644 | ||
32 | ||
44 | ||
20 | ||
85 °C | ||
-40 °C | ||
AVR ATmega Family ATmega644 Series Microcontrollers |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542310015 |
Schedule B: | 8542310055 |