ATF1502ASV-15JU44
CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin PLCC
- RoHS 10 Compliant
- Tariff Charges
The ATF1502ASV is a high-performance, high-density complex programmable logic device (CPLD) that utilizes proven electrically-erasable technology. With 32 logic macrocells and up to 36 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs. The ATF1502ASV’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1502ASV has up to 32 bi-directional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can also serve as a global control signal, register clock, register reset or output enable. Each of these control signals can be selected for use individually within each macrocell.
- High-density, High-performance, Electrically-erasable Complex Programmable Logic Device
- 3.0 to 3.6V Operating Range
- 32 Macrocells
- 5 Product Terms per Macrocell, Expandable up to 40 per Macrocell
- 44 Pins
- 15 ns Maximum Pin-to-pin Delay
- Registered Operation up to 77 MHz
- Enhanced Routing Resources
- In-System Programmability (ISP) via JTAG
- Flexible Logic Macrocell
- D/T Latch Configurable Flip-flops
- Global and Individual Register Control Signals
- Global and Individual Output Enable
- Programmable Output Slew Rate
- Programmable Output Open Collector Option
- Maximum Logic Utilization by Burying a Register with a COM Output
- Advanced Power Management Features
- Pin-controlled 0.75 am Standby Mode
- Programmable Pin-keeper Inputs and I/Os
- Reduced-power Feature per Macrocell
- Available in Commercial and Industrial
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLCC | ||
| Surface Mount | ||
| 32 | ||
| 44 | ||
| 32 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310055 |
| Schedule B: | 8542310055 |