PDP SEO Portlet

AT27C256R-70PU

EPROM, One Time Programmable, 70 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, DIP-28

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C256R-70PU
Secondary Manufacturer Part#: AT27C256R-70PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C256R-70PU is a 256K (32K x 8bit) one time programmable read only memory (OTP EPROM) device in 28 pin DIP package. This low power, high performance, 262144bit memory requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns by eliminating need for speed reducing WAIT states on high performance microprocessor systems. The Atmel scaled CMOS technology provides low active power consumption and fast programming. The AT27C256R-70PU allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. It has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces time required to program the device and guarantees reliable programming.

  • Fast read access time of 70ns
  • Low power CMOS operation
  • Maximum standby current of 100µA
  • Maximum active current of 20mA at 5MHz
  • High reliability CMOS technology
  • Rapid programming algorithm of 100µs/byte
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
256 Kb
External
Matte Tin
245
20 mA
256 Kb
Through Hole
MSL 1 - Unlimited
28
3.3 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
30 ns
28PDIP
28
37.34 x 14.4 x 3.94 mm
13 V
OTP
Industrial
PDIP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  117.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.76389
2+
$2.68919
4+
$2.61842
8+
$2.55128
16+
$2.51899