PDP SEO Portlet

47L16-I/SN

NVRAM, EERAM, 16 Kbit, 2K x 8bit, I2C, SOIC

Manufacturer:Microchip
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: 47L16-I/SN
Secondary Manufacturer Part#: 47L16-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 47L16-I/SN from Microchip is a 16Kbit, I2C serial EERAM in 8 pin SOIC package. This SRAM with EEPROM backup is designed to support a bidirectional two-wire bus and data transmission protocol (I2C). It provides infinite read and write cycles to the SRAM while EEPROM cells provide high-endurance non-volatile storage of data. With an external capacitor, SRAM data is automatically transferred to the EEPROM upon loss of power. Data can also be transferred manually by using either the hardware store pin or software control. Upon power-up, the EEPROM data is automatically recalled to the SRAM. Recall can also be initiated through software control.

  • VCC range from 2.7V to 3.6V, maximum clock frequency of 1MHz
  • Internally organized as 2,048 x 8bits, store time is 25ms maximum
  • Operating temperature range from -40°C to +85°C
  • Non-volatile external event detect flag, infinite read and write cycles to SRAM
  • More than one million store cycles to EEPROM
  • Data retention is 200 years, ESD protection is 4000V
  • Zero cycle delay reads and writes
  • Cascadable up to four devices
  • Schmitt trigger inputs for noise suppression
  • Low power CMOS technology, 200µA active current typical & 40µA standby current (maximum)

Technical Attributes

Find Similar Parts

Description Value
Serial I2C
8 Bit
16 Kb
Serial I2C
I2C
Matte Tin
260 °C
400 uA
400 ns
16 Kb
Surface Mount
MSL 1 - Unlimited
8
3.3 V
-40 to 85 °C
85 °C
-40 °C
2K x 8
8SOIC
8
4.9 x 3.9 x 1.5 mm
400 ns
Industrial
SOIC
3.6 V
2.7 V
EERAM
400 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
500+
$0.81429
1000+
$0.77027
2000+
$0.75
4000+
$0.73077
8000+
$0.7125