NSD10-12S5
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: NSD10-12S5
Secondary Manufacturer Part#: NSD10-12S5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Open Frame | ||
| 4:1 | ||
| 36 V | ||
| 9.8 V | ||
| 12 V | ||
| 1 kV | ||
| 1 | ||
| -25 to 70 °C | ||
| 2 A | ||
| 2 A | ||
| 10 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 10 | ||
| 10 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |