PDP SEO Portlet

TWAE477M100CBEZ0700

Tantalum Capacitor, 470 uF, 100 V, ± 20%, Axial Leaded, 0.7 ohm, 4.1 A, 9.52 mm, 26.97 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TWAE477M100CBEZ0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CECC 30 202-001, MIL-PRF-39006
  • WET electrolyte tantalum capacitors, High CV
  • Axial leaded, CV range: 220 – 1500µF / 25 – 100V

Technical Attributes

Find Similar Parts

Description Value
470 µF
± 20%
null
Axial Leaded
0.7 ohm
0.64 mm
null
125 °C
-55 °C
Polarized
9.52 mm
null
26.97 mm
TWA Series
null
4.1 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
Need More?
USD $:
$ 162.72056
12+
$162.72056
24+
$158.27209
48+
$153.8449
96+
$147.25448
192+
$141.93432
SubTotal:
$1,952.65