PDP SEO Portlet

TPSA105M020R3000

Surface Mount Tantalum Capacitor, 1 uF, 20 V, 1206 [3216 Metric], ± 20%, 3 mohm, 158 mA, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSA105M020R3000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.

  • Capacitance value range from 0.15µF to 1500µF
  • Available in ±10% and ±20% tolerance values
  • 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
  • Operating temperature range from -55°C to +125°C
  • Pure tin, tin and gold plating terminations

Technical Attributes

Find Similar Parts

Description Value
-55 °C
A
TPS Series
± 20%
3.2 mm
1.6 mm
1.6 mm
20 V
null
1206 [3216 Metric]
158 mA
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.30762
2000+
$0.30762
4000+
$0.30147
8000+
$0.29364
16000+
$0.28802
32000+
$0.28262
SubTotal:
$615.24