PDP SEO Portlet

TCJB105M063R0300

Tantalum Polymer Capacitor, 1 uF, ± 20%, 63 V, B Size Code, 0.3 ohm, 1210 [3225 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB105M063R0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Find Similar Parts

Description Value
0.3 ohm
-55 °C
B
TCJ Series
± 20%
3.5 mm
2.8 mm
1.9 mm
63 V
null
1210 [3225 Metric]
600 mA
105 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.50858
2000+
$0.50858
4000+
$0.49468
8000+
$0.48084
16000+
$0.46024
32000+
$0.44361
SubTotal:
$1,017.16