PDP SEO Portlet

TAP474K035CCS

Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, Radial Leaded, 5 mm, 13 ohm, 4.5 mm, 8.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP474K035CCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
13 ohm
5 mm
-55 °C
Radial Leaded
TAP Series
± 10%
null
4.5 mm
8.5 mm
35 V
null
null
null
125 °C
0.47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.22737
1000+
$0.22737
2000+
$0.22115
4000+
$0.21496
8000+
$0.20576
16000+
$0.19832
SubTotal:
$227.37