PDP SEO Portlet

TAJB106K016RNJ

Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 2.8 ohm, B

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB106K016RNJ
Secondary Manufacturer Part#: 51R7549
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
1411 [3528 Metric]
2.8 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
AEC-Q200
174 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.34
10+
$0.164
25+
$0.155
50+
$0.146
100+
$0.137
250+
$0.132